help desk software
DATA SHEET

GLAA07A

Honeywell

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 6A 600VAC 250VDC Rotary Conduit Automotive .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLAA07A
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Global
Actuator Style:
Side Rotary
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle
The HONEYWELL GLAA07A is a reliable switch limit that offers both Normally Open (N.O.) and Normally Closed (N.C.) options. With a Single Pole Double Throw (SPDT) configuration, this switch is suitable for a variety of applications. It has a durable design with a side rotary screw mount, ensuring secure installation. The GLAA07A has a maximum current rating of 6A for 600VAC and 250VDC, making it versatile for different voltage requirements. This switch also features a convenient rotary conduit that allows for easy connection and disconnection. Whether it is used in automotive or industrial environments, the HONEYWELL GLAA07A is a dependable option for limit switch control.
Search Keywords:
GLAA07A
IN STOCK: 87
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$202.53
$202.530
3
$185.42
$556.260
5
$179.05
$895.250
8
$174.34
$1,394.720
10 +
$166.99
$1,669.900
Tools/3D Models