GLAA07A1B
HoneywellMICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Side Rotary, Fixed Length Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Steel Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Gold Contacts, 1V 10 μA Min; 50V 100 mA Max, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67; NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLAA07A1B
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Global
Actuator Style:
Side Rotary with Roller
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
0.33 N
Dimension:
42 x 62 x 145.8 mm
Maximum Current Rating:
0.1 A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle
The HONEYWELL GLAA07A1B is a MICRO SWITCH„¢ Global Limit Switch from the GLA Series. It features an EN50041 Mounting Standard and an epoxy-coated zinc housing. The non plug-in body style ensures a secure and reliable connection. The switch has a side rotary design and comes with a fixed length roller lever. The lever has a diameter of 19 mm and a thickness of 6 mm, made of durable steel with a 0.75 in x 0.24 in steel roller. This switch has a single pole double throw (SPDT) snap action configuration with gold contacts. It provides 1 normally closed (NC) and 1 normally open (NO) circuit. It has a voltage rating of 1V 10 μA min and 50V 100 mA max. The GLAA07A1B is equipped with a 0.5 in - 14 NPT conduit for easy installation.Designed to withstand harsh operating conditions, this limit switch has an operating temperature range of -40 °C to 85 °C [-40 °F to 185 °F]. It has an IP67 rating, ensuring dust and water resistance, and meets NEMA/UL 1, 4, 12, and 13 standards. The switch has received various agency approvals including CE, CCC, CSA, and UL.The HONEYWELL GLAA07A1B is a reliable and durable limit switch suitable for a wide range of industrial applications.
Search Keywords:
GLAA07A1B
IN STOCK:
28
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$183.50
$183.500
10
$174.33
$1,743.300
25
$166.04
$4,151.000
50
$157.73
$7,886.500
100
+
$152.20
$15,220.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/S-8202-1-R
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk
0E1300M0
Switch Snap Action N.O./N.C. SPDT Button Quick Connect/Faston 15A 250VAC 1118.55VA 4.17N S...
CD15CD100DO3F
Mica Capacitor - Standard Dipped - 10pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 ...
13611410
Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R
13611413
Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R