GLAA07A2A
HoneywellMICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Side Rotary, Adjustable Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Nylon Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Gold Contacts, 1V 10 μA Min; 50V 100 mA Max, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67; NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLAA07A2A
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Global
Actuator Style:
Side Rotary with Roller
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
0.33 N
Dimension:
42 x 62 x 145.8 mm
Maximum Current Rating:
0.1 A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Side Rotary, Adjustable Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Nylon Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Gold Contacts, 1V 10 μA Min; 50V 100 mA Max, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67; NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL
Search Keywords:
GLAA07A2A
IN STOCK:
3
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$277.06
$277.060
3
$248.05
$744.150
5
$240.49
$1,202.450
8
$236.87
$1,894.960
10
+
$233.33
$2,333.300
Product Guides