GLAA20A
HoneywellMICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Side Rotary, No Lever, 2NC 2NO Double Pole Double Throw (DPDT) Snap Action, AC 15, A600; DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67; NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLAA20A
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Global
Actuator Style:
Side Rotary
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
42mm x 62mm x 102.9 mm
Maximum Current Rating:
N/A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Side Rotary, No Lever, 2NC 2NO Double Pole Double Throw (DPDT) Snap Action, AC 15, A600; DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67; NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL
Product Highlights:
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
Search Keywords:
GLAA20A
IN STOCK:
271
Can Ship immediately
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$195.63
$195.630
3
$190.67
$572.010
5
$187.81
$939.050
10
$184.99
$1,849.900
20
+
$182.22
$3,644.400
CUSTOMERS
ALSO BOUGHT
7990K10
Switch Toggle ON OFF ON 4PDT Bat Lever Screw Lug 15A 250VAC 28VDC 559.27VA Panel Mount wit...
AH165-TLW11E3
Switch Push Button N.O./N.C. DPST Rectangular Button Momentary Contact Solder Lug Panel Mo...
3NC1Q0222/SE
Electromechanical Relay 200V to 240VDC 200V to 250VAC DIN Rail
LSZ54N
Limit Switch Lever Rod - Stainless Steel - HDLS Series.
MDR-20-12
AC/DC Power Supply - 1 Output - 12V@1.67A - 20W