GLAA20A1A
HoneywellSwitch Limit N.O./N.C. DPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC Rotary Conduit Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLAA20A1A
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Global
Actuator Style:
Side Rotary with Roller
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
42 x 62 x 145.8 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. DPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC Rotary Conduit Automotive
Product Highlights:
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
Search Keywords:
GLAA20A1A
IN STOCK:
7
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$280.32
$280.320
3
$277.52
$832.560
5
$274.75
$1,373.750
8
$272.00
$2,176.000
10
+
$266.70
$2,667.000
CUSTOMERS
ALSO BOUGHT
34854
Ring Tongue Terminal - M5 - #10 - 10 AWG - 6.64 mm² - PLASTI-GRIP Series - Yellow.
10VS1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
18PA1
Switch Access Limit Switch Packet
V7-2B17D8
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125...
V7-1C17D8-022
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 12...