GLAA20A2A
HoneywellMICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Side Rotary, Adjustable Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Nylon Roller, 2NC 2NO Double Pole Double Throw (DPDT) Snap Action, AC 15, A600; DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67; NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLAA20A2A
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Global
Actuator Style:
Adjustable Roller Lever
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle
The HONEYWELL part GLAA20A2A is a MICRO SWITCH„¢ Global Limit Switch from the GLA Series. It features an EN50041 Mounting Standard and an epoxy-coated zinc housing. The switch has a non plug-in body style with a side rotary action and an adjustable roller lever measuring 19 mm x 6 mm [0.75 in x 0.24 in] with a nylon roller. This switch has a double pole double throw (DPDT) snap action configuration with 2 normally closed (NC) and 2 normally open (NO) contacts. It is rated for AC 15, A600; DC 13, Q300. The switch has a 0.5 in - 14 NPT conduit for easy installation and has an operating temperature range of -40 °C to 85 °C [-40 °F to 185 °F]. With an IP rating of 67, this limit switch is dust-tight and can withstand temporary immersion in water. It is also compliant with NEMA/UL standards 1, 4, 12, and 13. The switch has additional agency approvals including CE, CCC, CSA, and UL. Overall, the HONEYWELL GLAA20A2A is a reliable and versatile limit switch suitable for a wide range of industrial applications.
Product Highlights:
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
Search Keywords:
GLAA20A2A
IN STOCK:
48
Can Ship immediately
Factory Lead-Time
71 Weeks
Quantity
Unit Price
Ext. Price
1
$169.93
$169.930
3
$167.28
$501.840
5
$164.77
$823.850
10
$162.30
$1,623.000
20
+
$159.86
$3,197.200
CUSTOMERS
ALSO BOUGHT
1LS56
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...
GLAA20A2B
MICRO SWITCH™ Global Limit Switches: GL Series Global Limit Switch (EN50041), Non Plug-in,...
GLAA01A2B
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Z...
LSA2B
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
SR3C-A1
Hall Effect Sensor 10mA Unipolar 5V/9V/12V/15V/18V 3-Pin