GLAB01C
HoneywellMICRO SWITCH™ Global Limit Switches: GL Series Global Limit Switch (EN50041), Non Plug-in, PG 13.5 Conduit, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, Top Roller Plunger .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLAB01C
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Global
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
16 N
Dimension:
42 x 42 x 126.3 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
MICRO SWITCH™ Global Limit Switches: GL Series Global Limit Switch (EN50041), Non Plug-in, PG 13.5 Conduit, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, Top Roller Plunger
Product Highlights:
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
Search Keywords:
GLAB01C
IN STOCK:
63
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
39 Weeks
Quantity
Unit Price
Ext. Price
1
$257.84
$257.840
3
$253.98
$761.940
5
$187.55
$937.750
8
$139.20
$1,113.600
10
+
$136.41
$1,364.100
CUSTOMERS
ALSO BOUGHT
S2EB-24V
Power Relay 24VDC 4A DPST-NO/DPST-NC(28x12x10)mm THT
AFB0624EH-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB (60 X 60 X 25.4mm)
CM107J12S205QA
Single Pole Power Rocker Switch
FFB0924EHE
DC Fans DC Axial Fan - 92x38mm - 24VDC
1EN31-6
Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 4A 28VDC 53.38N Linear Panel Mount