GLAB20C
HoneywellMICRO SWITCH™ Global Limit Switches: GL Series Global Limit Switch (EN50041), Non Plug-in, PG 13.5 Conduit, 2NC (Positive Opening) 2NO Double Pole Double Throw (DPDT) Snap Action, Double Break, Top Roller Plunger .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLAB20C
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Global
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
16 N
Dimension:
42 x 42 x 126.3 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
The HONEYWELL GLAB20C is a MICRO SWITCH Global Limit Switch from the GL Series. This non plug-in switch is designed to meet EN50041 standards and features a PG 13.5 conduit for easy installation. With 2NC (Positive Opening) and 2NO Double Pole Double Throw (DPDT) configuration, this snap action switch has a double break mechanism and is equipped with a top roller plunger for precise and reliable operation. Ideal for various industrial applications, the HONEYWELL GLAB20C offers high performance and durability.
Product Highlights:
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
Search Keywords:
GLAB20C
IN STOCK:
13
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$216.99
$216.990
3
$213.60
$640.800
5
$210.40
$1,052.000
8
$207.24
$1,657.920
10
+
$204.13
$2,041.300