GLAB20D
HoneywellSwitch Limit N.O./N.C. DPDT Top Roller Lever Plunger Screw Mount 6A 600VAC 250VDC 9.5N Linear Conduit Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLAB20D
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Global
Actuator Style:
Top Roller Lever Plunger
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
9.5 N
Dimension:
42 x 42 x 141 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. DPDT Top Roller Lever Plunger Screw Mount 6A 600VAC 250VDC 9.5N Linear Conduit Automotive
Search Keywords:
GLAB20D
IN STOCK:
1
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$338.22
$338.220
3
$333.15
$999.450
5
$246.02
$1,230.100
8
$182.59
$1,460.720
10
+
$178.94
$1,789.400