GLAC20C
HoneywellMICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Top Roller Plunger, Ø 12 mm x 5 mm [0.47 in x 0.2 in] Stainless Steel Roller, 2NC 2NO Double Pole Double Throw (DPDT) Snap Action, AC 15, A600; DC 13, Q300, 20 mm Conduit, Operating Temperature: -25 °C to 85 °C [-13 °F to 185 °F], IP 67; NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLAC20C
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Global
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
16 N
Dimension:
42 x 42 x 126.3 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Top Roller Plunger, Ø 12 mm x 5 mm [0.47 in x 0.2 in] Stainless Steel Roller, 2NC 2NO Double Pole Double Throw (DPDT) Snap Action, AC 15, A600; DC 13, Q300, 20 mm Conduit, Operating Temperature: -25 °C to 85 °C [-13 °F to 185 °F], IP 67; NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL
Product Highlights:
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
Search Keywords:
GLAC20C
IN STOCK:
7
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
39 Weeks
Quantity
Unit Price
Ext. Price
1
$310.31
$310.310
3
$305.65
$916.950
5
$225.71
$1,128.550
8
$167.52
$1,340.160
10
+
$164.17
$1,641.700
CUSTOMERS
ALSO BOUGHT
3LS1
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...
T11-61-1.50A-06-20A-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
LSP1A
MICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Side Rotary Momentar...
W4D350-CA04-52
AC axial fan with guard grille – Nominal voltage: 460 VAC – 0.35 A - Frequency: 60 Hz - Po...
MPB125-2012G
AC/DC Power Supply Dual-OUT 12V/12V 10.5A/0.5A 125W