help desk software
DATA SHEET

GLCA01A1B

Honeywell

MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Side Rotary, Fixed Length Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Steel Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300; DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66; NEMA 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLCA01A1B
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Miniature
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
30.5mm x 45mm x 114.5 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle
The HONEYWELL GLCA01A1B is a MICRO SWITCH„¢ Global Miniature Limit Switch that is designed for reliable and precise industrial applications. It features an EN50047 Mounting Standard, which allows for easy installation and integration into various systems.The GLCA01A1B has a durable epoxy-coated zinc housing that ensures long-lasting performance in harsh environments. It comes with a side rotary design and a fixed length roller lever, providing accurate and efficient operation.Equipped with a 19 mm x 6 mm [0.75 in x 0.24 in] steel roller, this limit switch offers smooth and consistent roller movement. It has a 1NC 1NO Single Pole Double Throw (SPDT) snap action, allowing for versatile control options in both AC and DC applications. With AC 15 and DC 13 ratings, it ensures reliable switching in high electrical load conditions.The GLCA01A1B features a 0.5 in - 14 NPT conduit for easy and secure wiring connection. It offers a wide operating temperature range of -40 °C to 85 °C [-40 °F to 185 °F], making it suitable for use in extreme temperature environments.This limit switch is IP 66 rated and meets NEMA 1, 4, 12, and 13 standards, ensuring excellent protection against dust, water, and other environmental factors. It has received CE, CCC, CSA, and UL certifications, guaranteeing compliance with international safety and quality standards.Overall, the HONEYWELL GLCA01A1B is a reliable and versatile limit switch that provides precise control and durability in demanding industrial applications.
Product Highlights:
  • Designed to IEC standard for world-wide applications
  • UL, CSA, and CE
  • International conduit sizes
  • Direct PLC interface compatible (two circuit)
  • Modular construction reduces maintenance parts costs
  • Designed for ease of installation
  • Variety of basic switch versions
  • Wide choice of actuators
Search Keywords:
GLCA01A1B
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
52 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$73.26
$73.260
5
$65.37
$326.850
10
$63.42
$634.200
30
$58.21
$1,746.300
50
$57.33
$2,866.500
100
$56.47
$5,647.000
250 +
$54.47
$13,617.500
Tools/3D Models