GLCA01A4J
HoneywellMICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Side Rotary, Adjustable Aluminum Rod Actuator, Ø 3,2 mm x 200 mm [0.13 in x 7.9 in], 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300; DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66; NEMA 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLCA01A4J
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Miniature
Actuator Style:
Side Rotary with Rod
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
0.12 N
Dimension:
30.5mm x 41mm x 208.5mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle
MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Side Rotary, Adjustable Aluminum Rod Actuator, Ø 3,2 mm x 200 mm [0.13 in x 7.9 in], 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300; DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66; NEMA 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL
Product Highlights:
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
Search Keywords:
GLCA01A4J
IN STOCK:
1
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$117.56
$117.560
3
$103.73
$311.190
5
$95.84
$479.200
8
$93.39
$747.120
10
+
$87.11
$871.100
Product Guides
CUSTOMERS
ALSO BOUGHT
FCF2-10
Fuse 10A
HAT903CSDC24
Electromechanical Relay 24VDC 660Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Fla...
BZ-2RW84-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
GLCA01C
MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epox...
LSM6D-1D
Limit Switch - DPDT (DB/DM) - Mom-Off-Mom - 10A(AC)/800mA(DC), 120VAC/115VDC - Side Rotary...