GLCA01K8A
HoneywellMICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Cat Whisker Wobble Actuator, Ø 1,2 mm x 140 mm [0.047 in x 5.5 in] Stainless Steel Wire, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300; DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66; NEMA 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLCA01K8A
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Global
Actuator Style:
Cat Whisker
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
0.9 N
Dimension:
30.5mm x 31.1mm x 252.2 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
The HONEYWELL GLCA01K8A is a MICRO SWITCH„¢ Global Miniature Limit Switch that is designed for reliable and precise operation. Featuring an EN50047 Mounting Standard and an epoxy-coated zinc housing, this limit switch is built to last in harsh environments. It is equipped with a Cat Whisker Wobble Actuator, measuring 1.2 mm x 140 mm [0.047 in x 5.5 in] stainless steel wire, ensuring accurate and repeatable actuation. This limit switch has a 1NC 1NO Single Pole Double Throw (SPDT) Snap Action configuration, allowing for versatile control options. With AC 15 and DC 13 ratings, it provides a high level of electrical performance. The 0.5 in - 14 NPT conduit allows for easy wiring installation. Operating within a wide temperature range from -40 °C to 85 °C [-40 °F to 185 °F], this limit switch can withstand extreme conditions. It also has an IP66 rating, making it resistant to dust and water ingress, and is compliant with NEMA 1, 4, 12, and 13 standards, ensuring reliable operation in demanding applications.This limit switch is approved by CE, CCC, CSA, and UL, ensuring its compliance with international standards and regulations. Whether it's used in industrial automation, machinery, or other applications, the HONEYWELL GLCA01K8A is a durable and dependable solution for limit sensing needs.
Search Keywords:
GLCA01K8A
IN STOCK:
100
Can Ship immediately
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$138.48
$138.480
5
$128.81
$644.050
10
$123.67
$1,236.700
20
$118.96
$2,379.200
50
$104.97
$5,248.500
80
$103.40
$8,272.000
250
+
$97.70
$24,425.000
Product Guides