GLCA03D
HoneywellSwitch Limit N.O./N.C. SPDT Top Roller Lever Screw Mount 6A 600VAC 250VDC 11N Linear Conduit Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLCA03D
RoHS:
Yes
HTS:
85365011
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Miniature
Actuator Style:
Top Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11 N
Dimension:
30.5mm x 30mm x 97.75 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Roller Lever Screw Mount 6A 600VAC 250VDC 11N Linear Conduit Automotive
Search Keywords:
GLCA03D
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
3
$107.52
$322.560
5
$96.77
$483.850
8
$84.67
$677.360
10
+
$82.98
$829.800