help desk software
DATA SHEET

GLCA04B

Honeywell

Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 240VDC 16N Linear Conduit Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLCA04B
RoHS:
Yes
HTS:
85365011
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Miniature
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
16 N
Dimension:
30.5mm x 31.1mm x 83.2mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 240VDC 16N Linear Conduit Automotive
Search Keywords:
GLCA04B
IN STOCK: 0
MOQ for out of Stock Qty:
3
Factory Lead-Time
58 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$85.55
$256.650
5
$77.00
$385.000
8
$67.37
$538.960
10 +
$66.02
$660.200
Tools/3D Models