GLCA06A5B
HoneywellSwitch Limit N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC 0.11N Rotary Conduit Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLCA06A5B
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Miniature
Actuator Style:
Side Rotary with Roller
Pole Throw Configuration:
SPDT
Switch Configuration:
N.C.
Operating Force:
0.11 N
Dimension:
30.5mm x 58.2mm x 118.2mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle
Switch Limit N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC 0.11N Rotary Conduit Automotive
Product Highlights:
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
Search Keywords:
GLCA06A5B
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
3
$98.75
$296.250
5
$88.88
$444.400
8
$77.77
$622.160
10
+
$76.21
$762.100