GLCB01A1B
HoneywellMICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Side Rotary, Fixed Length Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Steel Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300; DC 13, Q300, PG 13,5, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66; NEMA 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLCB01A1B
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Miniature
Actuator Style:
Side Rotary with Roller
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
0.12 N
Dimension:
30.5mm x 45.2mm x 114.5 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle
MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Side Rotary, Fixed Length Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Steel Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300; DC 13, Q300, PG 13,5, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66; NEMA 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL
Product Highlights:
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
Search Keywords:
GLCB01A1B
IN STOCK:
39
Can Ship immediately
On Order:
25
can ship 12/26/24
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$92.89
$92.890
5
$85.95
$429.750
10
$83.46
$834.600
20
$78.89
$1,577.800
50
$69.47
$3,473.500
100
$66.16
$6,616.000
250
+
$64.46
$16,115.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SR2C-B4
Hall Effect Sensor - 40mA - Unipolar - 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V - 3-Pin.
1767025
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross secti...
F24-12-AG
AC/DC Power Supply - Single-OUT - 24V - 12A - Case F.
V23134B1052C642
Power Relay - 12VDC - 60A - SPST-NO - 25.9x29.9x51.9mm - Plug-In - Automotive
TRD855SCRRD-1
CBL RJ45/RJ45 CAT5e SHLD 1'