help desk software
DATA SHEET

GLCB01B

Honeywell

MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Metal Top Pin Plunger, Ø 10 mm [0.4 in], 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300; DC 13, Q300, PG 13,5, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66; NEMA 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLCB01B
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Miniature
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
16 N
Dimension:
30.5mm x 31.1mm x 79.5mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
The HONEYWELL GLCB01B is a part of the MICRO SWITCH„¢ Global Miniature Limit Switches series, which are known for their reliable performance and durability. This switch is designed to be mounted according to the EN50047 standard and features an epoxy-coated zinc housing for added protection. It has a metal top pin plunger with a diameter of 10mm (0.4in) and a single pole double throw (SPDT) snap action configuration with one normally closed (NC) and one normally open (NO) contact. With an AC 15 and DC 13 rating, this switch can handle a variety of electrical loads. The GLCB01B has an operating temperature range of -40 °C to 85 °C (-40 °F to 185 °F) and is rated IP 66, making it suitable for both indoor and outdoor applications. It meets the requirements of NEMA 1, 4, 12, and 13 standards, providing reliable protection against dust, water, and other environmental factors. The GLCB01B also holds CE, CCC, CSA, and UL certifications, ensuring its compliance with international safety standards.
Product Highlights:
  • Designed to IEC standard for world-wide applications
  • UL, CSA, and CE
  • International conduit sizes
  • Direct PLC interface compatible (two circuit)
  • Modular construction reduces maintenance parts costs
  • Designed for ease of installation
  • Variety of basic switch versions
  • Wide choice of actuators
Search Keywords:
GLCB01B
IN STOCK: 15
Can Ship immediately
Factory Lead-Time
52 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$92.19
$92.190
5
$85.31
$426.550
10
$82.84
$828.400
20
$78.30
$1,566.000
50
$68.96
$3,448.000
100
$66.53
$6,653.000
250 +
$63.97
$15,992.500
Tools/3D Models