GLCB01C
HoneywellMICRO SWITCH™ Global Limit Switches: GLS Series Global Limit Switch (EN50047), Metal MIN-DIN, PG 13.5 Conduit, 1NC (Positive Opening) 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, Top Roller Plunger .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLCB01C
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Miniature
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
16 N
Dimension:
30.5mm x 31.1mm x 89.5mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
Introducing the MICRO SWITCH Global Limit Switch GLS Series - GLCB01C, featuring a sturdy Metal MIN-DIN design with PG 13.5 Conduit. This reliable limit switch is equipped with a 1NC (Positive Opening) 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, and Top Roller Plunger for precise and accurate performance. Ideal for a wide range of industrial applications, the GLCB01C delivers superior quality and durability that you can depend on.
Product Highlights:
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
Search Keywords:
GLCB01C
IN STOCK:
43
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$102.77
$102.770
3
$101.23
$303.690
5
$91.11
$455.550
8
$79.72
$637.760
10
+
$78.13
$781.300
Product Guides