GLCB01K8B
HoneywellSwitch Limit N.O./N.C. SPDT Cat Whisker Screw Mount 6A 240VAC 240VDC 1.3N Rotary Conduit Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLCB01K8B
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Miniature
Actuator Style:
Cat Whisker
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
1.3 N
Dimension:
30.5mm x 31.1mm x 248.5mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Cat Whisker Screw Mount 6A 240VAC 240VDC 1.3N Rotary Conduit Automotive
Search Keywords:
GLCB01K8B
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
3
$92.40
$277.200
5
$83.16
$415.800
8
$72.77
$582.160
10
+
$71.31
$713.100