GLCB03C
HoneywellMICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Top Roller Plunger, Ø 12 mm x 5 mm [0.47 in x 0.2 in] Metal Roller, 1NC 1NO Single Pole Double Throw (SPDT) Break Before Make, Slow Acting, AC 15, A300; DC 13, Q300, PG 13,5, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66; NEMA 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLCB03C
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Miniature
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
16 N
Dimension:
30.5mm x 31.1mm x 89.5mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Top Roller Plunger, Ø 12 mm x 5 mm [0.47 in x 0.2 in] Metal Roller, 1NC 1NO Single Pole Double Throw (SPDT) Break Before Make, Slow Acting, AC 15, A300; DC 13, Q300, PG 13,5, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66; NEMA 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL
Search Keywords:
GLCB03C
IN STOCK:
2
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$108.76
$108.760
3
$107.13
$321.390
5
$96.42
$482.100
8
$84.37
$674.960
10
+
$82.68
$826.800