GLCB06A1B-4
HoneywellMICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Side Rotary, Fixed Length Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Steel Roller, Lever to Left, 2NC Double Pole Single Throw (DPST) Slow Acting, AC 15, A300; DC 13, Q300, PG 13,5, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66; NEMA 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLCB06A1B-4
RoHS:
Yes
HTS:
85365090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
The HONEYWELL GLCB06A1B-4 is a MICRO SWITCH„¢ Global Miniature Limit Switch that is ideal for a variety of applications. It features an EN50047 mounting standard and a durable epoxy-coated zinc housing. The switch has a side rotary design with a fixed length roller lever measuring 19 mm x 6 mm [0.75 in x 0.24 in] and a steel roller. The lever is positioned to the left and offers a reliable and precise actuation.The GLCB06A1B-4 has a double pole single throw (DPST) configuration with two normally closed (NC) contacts and is slow-acting. It is rated for AC 15, A300 and DC 13, Q300, and PG 13,5 applications, ensuring reliable performance in a range of electrical circuits. Operating temperature range is -40 °C to 85 °C [-40 °F to 185 °F], making it suitable for use in both extreme cold and hot environments. It is also IP 66 and NEMA 1, 4, 12, and 13 rated, providing excellent resistance against dust, water, and other harsh elements.The GLCB06A1B-4 has been approved by multiple agencies such as CE, CCC, CSA, and UL, ensuring its compliance with international safety and quality standards. It is a reliable and durable limit switch that is designed to meet the demands of various industrial applications.
Search Keywords:
GLCB06A1B4
IN STOCK:
18
Can Ship immediately
On Order:
100
can ship 5/9/25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$81.14
$81.140
5
$72.40
$362.000
10
$70.24
$702.400
20
$67.23
$1,344.600
50
$64.47
$3,223.500
100
$60.55
$6,055.000
250
+
$58.22
$14,555.000
CUSTOMERS
ALSO BOUGHT
GLCB07A1B-3
MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epox...
1LS1
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...
51ML10
Switch Limit N.O./N.C. SPDT Side Rotary with Rod Conduit 20A 600VAC 230VDC 1.5HP 1.39N Rot...
V3-19M
MICRO SWITCH™ Miniature Basic Switches: V3 Series, Single Pole Double Throw (SPDT), 5 A 12...
V7-1B17D8-048
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 1...