GLCB07A1B-3
HoneywellMICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Side Rotary, Fixed Length Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Steel Roller, Lever to Right, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Gold Contacts, 1V 10 μA Min; 50V 100 mA Max, PG 13,5, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66; NEMA 1, 4, 12, and 13, Agency Approvals: CE, CSA, UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLCB07A1B-3
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
The HONEYWELL part GLCB07A1B-3 is a MICRO SWITCH„¢ Global Miniature Limit Switch that belongs to the GLC Series. This limit switch is designed to meet the EN50047 Mounting Standard and features an epoxy-coated zinc housing. It has a side rotary configuration and comes with a fixed length roller lever measuring 19 mm x 6 mm [0.75 in x 0.24 in], with the lever positioned to the right.This specific model of the GLC Series limit switch is a single pole double throw (SPDT) snap action switch, with 1NC (normally closed) and 1NO (normally open) contacts. The contacts are made of gold for improved reliability. It has a voltage rating ranging from 1V 10 μA minimum to 50V 100 mA maximum.The GLCB07A1B-3 limit switch is designed to operate in a wide temperature range, from -40 °C to 85 °C [-40 °F to 185 °F]. It has a high level of protection with an IP66 rating, making it suitable for use in harsh environments. It also meets NEMA 1, 4, 12, and 13 standards.This limit switch has been certified with CE, CSA, and UL approvals, ensuring its compliance with international quality and safety standards. It is a reliable and versatile option for various applications requiring precise and dependable limit switching.
Search Keywords:
GLCB07A1B3
IN STOCK:
34
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$90.37
$90.370
5
$83.63
$418.150
10
$81.20
$812.000
20
$76.75
$1,535.000
50
$74.71
$3,735.500
100
$71.14
$7,114.000
250
+
$69.32
$17,330.000
CUSTOMERS
ALSO BOUGHT
GLCB06A1B-4
MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epox...
GLCB06A1B-3
SWITCH, LIMIT, 300VAC, 10A, SIDE ROTARY; Actuator Style: Side Rotary; Operating F
1LS1
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...
51ML10
Switch Limit N.O./N.C. SPDT Side Rotary with Rod Conduit 20A 600VAC 230VDC 1.5HP 1.39N Rot...
LSXYAB3K
MICRO SWITCH™ Hazardous Location Limit Switches: LSX Series, Epoxy-Coated Aluminum Housing...