help desk software
DATA SHEET

GLCC01B-D1

Honeywell

MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Metal Top Pin Plunger, Ø 10 mm [0.4 in], 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300; DC 13, Q300, Deutsch DT Series 4 Pin Connector Bottom Exit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66; NEMA 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLCC01B-D1
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Global
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
16 N
Maximum Current Rating:
6@120VAC A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
The HONEYWELL part GLCC01B-D1 is a MICRO SWITCH„¢ Global Miniature Limit Switch from the GLC Series. It features an EN50047 Mounting Standard and an epoxy-coated zinc housing. The switch has a metal top pin plunger with a diameter of 10 mm (0.4 in) and a 1NC 1NO Single Pole Double Throw (SPDT) Snap Action configuration. It has a AC 15 rating of A300 and a DC 13 rating of Q300. The switch is equipped with a Deutsch DT Series 4 Pin Connector with a bottom exit. The operating temperature range for this switch is -40 °C to 85 °C (-40 °F to 185 °F). It has an IP66 rating, providing protection against dust and water ingress, and is suitable for use in NEMA 1, 4, 12, and 13 environments. The switch has been approved by CE, CCC, CSA, and UL agencies.Overall, the HONEYWELL GLCC01B-D1 MICRO SWITCH„¢ Global Miniature Limit Switch offers reliable and durable performance in a compact design, making it suitable for a wide range of industrial applications.
Search Keywords:
GLCC01BD1
IN STOCK: 117
Can Ship immediately
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$109.66
$109.660
5
$98.94
$494.700
10
$91.92
$919.200
20
$90.54
$1,810.800
50
$85.89
$4,294.500
80
$82.12
$6,569.600
250 +
$80.89
$20,222.500
Tools/3D Models