help desk software
DATA SHEET

GLDA01A1Y

Honeywell

MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Thermoplastic Housing, Side Rotary, Fixed Length Roller Lever, Ø 50 mm x 10 mm [1.97 in x 0.4 in] Rubber Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300; DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67; NEMA 1, 4X (Indoor), 12, and 13, Agency Approvals: CE, CCC, CSA, UL .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLDA01A1Y
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Thermoplastic Housing, Side Rotary, Fixed Length Roller Lever, Ø 50 mm x 10 mm [1.97 in x 0.4 in] Rubber Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300; DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67; NEMA 1, 4X (Indoor), 12, and 13, Agency Approvals: CE, CCC, CSA, UL
Search Keywords:
GLDA01A1Y
IN STOCK: 0
Factory Lead-Time
60 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$72.64
$72.640
5
$64.82
$324.100
10
$62.88
$628.800
30
$52.22
$1,566.600
50
$51.44
$2,572.000
100
$49.04
$4,904.000
250 +
$48.30
$12,075.000
Tools/3D Models