GLDA01A2A
HoneywellMICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Thermoplastic Housing, Side Rotary, Adjustable Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Nylon Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300; DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67; NEMA 1, 4X (Indoor), 12, and 13, Agency Approvals: CE, CCC, CSA, UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLDA01A2A
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Type:
Miniature
Actuator Style:
Side Rotary with Roller
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
0.12 N
Dimension:
30.5mm x 44.2mm x 147 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle
The HONEYWELL GLDA01A2A is a MICRO SWITCH„¢ Global Miniature Limit Switch with a thermoplastic housing and EN50047 mounting standard. It features a side rotary mechanism with an adjustable roller lever, measuring 19 mm x 6 mm [0.75 in x 0.24 in], and nylon roller. This limit switch has a 1NC 1NO Single Pole Double Throw (SPDT) snap action contact type, making it suitable for a wide range of applications. It has an AC 15, A300; DC 13, Q300 electrical rating and a 0.5 in - 14 NPT conduit for easy installation. The operating temperature ranges from -40 °C to 85 °C [-40 °F to 185 °F], and it has an IP 67; NEMA 1, 4X (Indoor), 12, and 13 protection rating. The GLDA01A2A is CE, CCC, CSA, and UL approved, ensuring its reliability and safety.
Product Highlights:
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
Search Keywords:
GLDA01A2A
IN STOCK:
136
Can Ship immediately
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
1
$59.83
$59.830
5
$59.23
$296.150
10
$58.64
$586.400
30
$58.05
$1,741.500
50
$57.47
$2,873.500
100
$57.16
$5,716.000
250
+
$54.88
$13,720.000