GLDA01A2B
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary with Adjustable Lever Screw Mount 6A 240VAC 240VDC Rotary Conduit Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLDA01A2B
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Miniature
Actuator Style:
Side Rotary with Adjustable Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
30.5mm x 44.3mm x 150.75 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle
The HONEYWELL part GLDA01A2B is a versatile switch limit with a unique design that allows for both normally open (N.O.) and normally closed (N.C.) operations. It features a single pole, double throw (SPDT) configuration and is equipped with an adjustable lever for precise positioning. With a rating of 6A at 240VAC and 240VDC, this switch limit is suitable for a wide range of applications. Its side rotary design enables easy installation and the screw mount ensures a secure attachment. Additionally, the GLDA01A2B is designed to withstand harsh environments and is commonly used in automotive and conduit applications.
Search Keywords:
GLDA01A2B
IN STOCK:
61
Can Ship immediately
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$82.76
$82.760
5
$73.85
$369.250
10
$71.64
$716.400
30
$59.49
$1,784.700
50
$58.60
$2,930.000
100
$55.87
$5,587.000
250
+
$53.72
$13,430.000
Product Guides