help desk software
DATA SHEET

GLDA01A4J

Honeywell

Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Lever Screw Mount 6A 600VAC 250VDC Rotary Conduit Automotive .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLDA01A4J
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Miniature
Actuator Style:
Side Rotary with Adjustable Rod Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
30.5mm x 41mm x 208.5mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle

Limit Switches are generally used to control machinery in industrial applications. They act as a safety interlock and can be used to establish or disrupt electrical connections. This Honeywell Switch is used in machine tools: metal fabrication equipment, presses, transfer lines and special machinery as well as material handling equipment: conveyors, elevators, cranes and packaging machinery. This SPDT switch is also used in textile machinery, construction machinery and lift trucks.

GLDA01A4J Limit Switch from Honeywell is direct PLC interface compatible and is designed for ease of installation. Its modular construction reduces maintenance parts costs.

Product Highlights:
  • Wide choice of actuators
  • Modular construction reduces maintenance parts costs
  • Designed to IEC standard for world-wide applications
  • UL, CSA, and CE
  • International conduit sizes
  • Direct PLC interface compatible (two circuit)
  • Designed for ease of installation
  • Variety of basic switch versions
Search Keywords:
GLDA01A4J
IN STOCK: 0
On Order:
25   can ship 3/24/25 
Factory Lead-Time
31 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$85.90
$85.900
5
$76.65
$383.250
10
$74.36
$743.600
30
$61.75
$1,852.500
50
$60.83
$3,041.500
100
$57.99
$5,799.000
250 +
$55.76
$13,940.000
Tools/3D Models