help desk software
DATA SHEET

GLDA01A9A

Honeywell

MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Thermoplastic Housing, Side Rotary, Conveyor Lever, Ø 12 mm x 40 mm [0.47 in x 1.57 in], 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300; DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67; NEMA 1, 4X (Indoor), 12, and 13, Agency Approvals: CE, CCC, CSA, UL .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLDA01A9A
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Thermoplastic Housing, Side Rotary, Conveyor Lever, Ø 12 mm x 40 mm [0.47 in x 1.57 in], 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300; DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67; NEMA 1, 4X (Indoor), 12, and 13, Agency Approvals: CE, CCC, CSA, UL
Search Keywords:
GLDA01A9A
IN STOCK: 0
MOQ for out of Stock Qty:
3
Factory Lead-Time
60 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$98.75
$296.250
5
$88.88
$444.400
8
$77.77
$622.160
10 +
$76.21
$762.100
Tools/3D Models