help desk software
DATA SHEET

GLDA01E7B

Honeywell

MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Thermoplastic Housing, Wobble Actuator, Ø 6 mm x 129 mm [0.24 in x 5.1 in] Coil Spring, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300; DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67; NEMA 1, 4X (Indoor), 12, and 13, Agency Approvals: CE, CCC, CSA, UL .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLDA01E7B
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Miniature
Actuator Style:
Wobble
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
1.3 N
Dimension:
30.5mm x 32.6mm x 191.2mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
The HONEYWELL GLDA01E7B is a MICRO SWITCH„¢ Global Miniature Limit Switch from the GLD Series. This limit switch is designed with an EN50047 Mounting Standard and features a durable thermoplastic housing. It is equipped with a wobble actuator that measures 6 mm x 129 mm [0.24 in x 5.1 in]. The GLDA01E7B limit switch has a single pole double throw (SPDT) snap action configuration with 1 normally closed (NC) and 1 normally open (NO) contact. It has a coil spring with a rating of AC 15, A300 and DC 13, Q300. The device is compatible with 0.5 in - 14 NPT conduit.Operating within a wide temperature range of -40 °C to 85 °C [-40 °F to 185 °F], this limit switch offers reliable performance in extreme environments. It has an IP 67 and NEMA 1, 4X (Indoor), 12, and 13 rating, ensuring protection against dust, water, and various contaminants.The GLDA01E7B limit switch is approved by multiple agencies including CE, CCC, CSA, and UL. It is suitable for a range of applications that require precise and dependable position sensing.
Product Highlights:
  • Designed to IEC standard for world-wide applications
  • UL, CSA, and CE
  • International conduit sizes
  • Direct PLC interface compatible (two circuit)
  • Modular construction reduces maintenance parts costs
  • Designed for ease of installation
  • Variety of basic switch versions
  • Wide choice of actuators
Search Keywords:
GLDA01E7B
IN STOCK: 201
Can Ship immediately
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$95.95
$95.950
5
$88.79
$443.950
10
$86.22
$862.200
20
$81.49
$1,629.800
50
$79.32
$3,966.000
80
$78.13
$6,250.400
250 +
$76.27
$19,067.500
Tools/3D Models