GLDA04B
HoneywellSwitch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 240VDC 16N Linear Conduit Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLDA04B
RoHS:
Yes
HTS:
85365009
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Miniature
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
16 N
Dimension:
30.5mm x 32.6mm x 79.5mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 240VDC 16N Linear Conduit Automotive
Search Keywords:
GLDA04B
IN STOCK:
0
Factory Lead-Time
60 Weeks
Quantity
Unit Price
Ext. Price
1
$61.29
$61.290
5
$54.69
$273.450
10
$53.06
$530.600
30
$45.96
$1,378.800
50
$44.07
$2,203.500
100
$41.39
$4,139.000
250
+
$40.77
$10,192.500