help desk software
DATA SHEET

GLDA06A1B

Honeywell

Switch Limit N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC Rotary Conduit Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLDA06A1B
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Global
Actuator Style:
Side Rotary with Roller
Pole Throw Configuration:
SPDT
Switch Configuration:
N.C.
Operating Force:
N/A
Dimension:
30.5mm x 45.2mm x 118.25 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle
Switch Limit N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC Rotary Conduit Automotive
Search Keywords:
GLDA06A1B
IN STOCK: 0
Factory Lead-Time
73 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$99.26
$99.260
5
$63.41
$317.050
10
$57.87
$578.700
25
$50.11
$1,252.750
50
$48.05
$2,402.500
100
$45.13
$4,513.000
250 +
$44.46
$11,115.000
Tools/3D Models