help desk software
DATA SHEET

GLDA06D

Honeywell

Switch Limit N.C. SPDT Top Roller Lever Screw Mount 6A 240VAC 240VDC 11N Linear Conduit Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLDA06D
RoHS:
Yes
HTS:
8536509055
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Global
Actuator Style:
Top Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.C.
Operating Force:
11 N
Dimension:
30.5mm x 32.6mm x 101.8 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
Switch Limit N.C. SPDT Top Roller Lever Screw Mount 6A 240VAC 240VDC 11N Linear Conduit Automotive
Search Keywords:
GLDA06D
IN STOCK: 0
Factory Lead-Time
60 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$83.95
$83.950
5
$74.91
$374.550
10
$72.67
$726.700
30
$60.36
$1,810.800
50
$59.45
$2,972.500
100
$56.68
$5,668.000
250 +
$54.50
$13,625.000
Tools/3D Models