GLDB01A4J
HoneywellMICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Thermoplastic Housing, Side Rotary, Adjustable Aluminum Rod Actuator, Ø 3,2 mm x 200 mm [0.13 in x 7.9 in], 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300; DC 13, Q300, PG 13,5, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67; NEMA 1, 4X (Indoor), 12, and 13, Agency Approvals: CE, CCC, CSA, UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLDB01A4J
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Type:
Miniature
Actuator Style:
Side Rotary with Adjustable Rod Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
0.12 N
Dimension:
30.5mm x 40.5mm x 198.5mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle
MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Thermoplastic Housing, Side Rotary, Adjustable Aluminum Rod Actuator, Ø 3,2 mm x 200 mm [0.13 in x 7.9 in], 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300; DC 13, Q300, PG 13,5, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67; NEMA 1, 4X (Indoor), 12, and 13, Agency Approvals: CE, CCC, CSA, UL
Product Highlights:
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
Search Keywords:
GLDB01A4J
IN STOCK:
245
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
60 Weeks
Quantity
Unit Price
Ext. Price
1
$70.81
$70.810
3
$70.10
$210.300
5
$64.92
$324.600
8
$64.27
$514.160
10
+
$59.81
$598.100
CUSTOMERS
ALSO BOUGHT
3541H-1-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
ZMI2NA
SOCKETS FOR RELAYS 2NA -4NA MM/INCHES TOP VIEW
4NK0AQ
Overload Relay - 6-9A.
BW9W1SG0-R
Electromechanical Switch Auxiliary Switch
RH1B-UD-DC24V
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket