help desk software
DATA SHEET

GLDB01C

Honeywell

MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Thermoplastic Housing, Top Roller Plunger, Ø 12 mm x 5 mm [0.47 in x 0.2 in] Plastic Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300; DC 13, Q300, PG 13,5, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67; NEMA 1, 4X (Indoor), 12, and 13, Agency Approvals: CE, CCC, CSA, UL .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLDB01C
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Miniature
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
16 N
Dimension:
30.5mm x 32.6mm x 89.5mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight

The GLDB01C Limit Switch from Honeywell comes with a choice of plastic, metal, and three conduit metal housing and a wide choice of actuators. This Honeywell switch has a mechanical life up to 15000000 cycles. Limit Switches are generally used to control machinery in industrial applications. They function as a safety interlock and can be used to establish or disrupt electrical connections.

The GLS miniature limit switches are rugged and reliable switches, suitable for industrial applications, off-road equipment, and other applications requiring an environmentally sealed switch. They are used in machine tools like metal fabrication equipment, presses, transfer lines and special machinery, material handling equipment's like conveyors, elevators, cranes, and hoists, packaging machinery and process equipment, textile machinery, construction machinery and equipment, vehicles and lift trucks.

Product Highlights:
  • Designed to IEC standard for world-wide applications
  • Designed for ease of installation
  • Direct PLC interface compatible (two circuit)
  • Modular construction reduces maintenance parts costs
  • International conduit sizes
  • Ampere Rating: 10 A
  • Operating force: 16 N
  • Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F]
  • Variety of basic switch versions
  • Wide choice of actuators
  • Agency approvals and standards from UL, CSA, CE and CCC
Search Keywords:
GLDB01C
IN STOCK: 118
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
60 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$88.80
$88.800
3
$87.47
$262.410
5
$78.72
$393.600
8
$68.88
$551.040
10 +
$67.50
$675.000
Tools/3D Models