GLDB03B
HoneywellSwitch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 240VDC 16N Linear Conduit Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLDB03B
RoHS:
Yes
HTS:
8536509055
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Miniature
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
16 N
Dimension:
30.5mm x 32.6mm x 79.5mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 240VDC 16N Linear Conduit Automotive
Search Keywords:
GLDB03B
This product is discontinued, but still in stock
IN STOCK:
5
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$31.981
$31.981
5
$30.236
$151.180
25
$23.516
$587.900
50
$22.132
$1,106.600
100
$20.743
$2,074.300
250
$19.890
$4,972.500
500
+
$19.360
$9,680.000
CUSTOMERS
ALSO BOUGHT
RRS2R0E
Res Wirewound Rheostat 2 Ohm 10% 500W 1(Elec)/1(Mech)Turn 9.53mm (104.98 X 203.2 X 211.07m...
V-10G3-1C24-K
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 10A 250VAC 250VDC 248.57V...
OD1238-24HBVXC10A
DC Fan - 12, 24V, 120x 38mm
A2S130-AA03-39
AC Axial Fan - 230VAC - 138.3mm x 138.3mm x 57mm - 3250 RPM - IP20 - 5 Wire Leads.
PS-1290-F2
Battery Rechargeable (Secondary) - Sealed Lead Acid (SLA, VRLA) - 12 V - 9 Ah - Spade .250...