help desk software

GLDB36C-6

Honeywell

Switch Limit N.C. DPST Top Roller Plunger Conduit 0.1A 50VAC 50VDC 13N Linear Screw Mount .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLDB36C-6
RoHS:
Yes
HTS:
85365090
COO:
MX
ECCN:
EAR99
Type:
Global
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
DPST
Switch Configuration:
N.C.
Operating Force:
13 N
Dimension:
30.5 x 32.6 x 89.5 mm
Maximum Current Rating:
0.1@50VAC 50VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
The HONEYWELL GLDB36C-6 is a top-quality switch limit with a normally closed configuration. It features a double pole, single throw (DPST) design and incorporates a roller plunger. This switch is specifically designed for precise linear movement detection and is suitable for various industrial applications.The GLDB36C-6 maintains a maximum current rating of 0.1A and can handle voltages up to 50VAC and 50VDC. It offers reliable performance and is rated for a linear screw mounting type, ensuring secure and stable installation.With its conduit connection, this switch is easily integrated into existing electrical systems. Its compact yet sturdy build ensures long-lasting durability and effective functionality. The HONEYWELL GLDB36C-6 is an excellent choice when accuracy and reliability are of utmost importance.
Search Keywords:
GLDB36C6
IN STOCK: 100
Can Ship immediately
Factory Lead-Time
37 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$153.53
$153.530
5
$124.57
$622.850
10
$114.93
$1,149.300
20
$110.12
$2,202.400
50
$102.80
$5,140.000
100
$99.76
$9,976.000
250 +
$99.26
$24,815.000