GLEA01E7B
HoneywellSwitch Limit N.O./N.C. SPDT Wobble Screw Mount 6A 240VAC 250VDC 1.1N Rotary Conduit Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLEA01E7B
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Miniature
Actuator Style:
Wobble
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
1.1 N
Dimension:
65mm x 30mm x 193mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 6A 240VAC 250VDC 1.1N Rotary Conduit Automotive
Product Highlights:
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
Search Keywords:
GLEA01E7B
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
3
$262.10
$786.300
5
$193.55
$967.750
8
$143.65
$1,149.200
10
+
$140.78
$1,407.800
Product Guides