GLEA24A1B
HoneywellSwitch Limit N.O./N.C. DPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC Rotary Conduit Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLEA24A1B
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Miniature
Actuator Style:
Side Rotary with Roller
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
65mm x 45.2mm x 120.15mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle
The HONEYWELL part GLEA24A1B is a reliable and high-quality switch limit, perfect for various applications. It features a side rotary with a roller, ensuring smooth operation and accurate results. The switch is equipped with a double-pole, double-throw (DPDT) configuration, providing both normally open (N.O.) and normally closed (N.C.) contacts for versatility. With a mounting option of a screw, it can be easily installed and secured in place. The switch has a maximum current rating of 6A and can handle voltages up to 240VAC and 240VDC, making it suitable for a wide range of electrical systems. Additionally, it features a conduit connector, ensuring proper wiring organization. Whether used in the automotive industry or other applications, the HONEYWELL GLEA24A1B switch offers reliable performance and precise control.
Product Highlights:
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
Search Keywords:
GLEA24A1B
IN STOCK:
42
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$224.59
$224.590
3
$221.08
$663.240
5
$217.77
$1,088.850
8
$214.50
$1,716.000
10
+
$184.76
$1,847.600
CUSTOMERS
ALSO BOUGHT
SZ-A11
Relay Accessories Auxiliary Contact Block for Contactor
TL81A
Deluxe Electronic Test Lead Kit
ALFW29911D-G-24V
Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentar...
GLZ324
Repl Contact Block - GLE Series - DPDT - Snap Action
BA-2RV-P4
MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20...