GLEB01B
HoneywellSwitch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 240VDC 13N Linear Conduit Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLEB01B
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
13 N
Dimension:
65mm x 31.1mm x 85mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
The HONEYWELL GLEB01B is a versatile and durable switch limit designed for a variety of applications. With a compact size and a top pin plunger design, this switch provides reliable performance in both N.O. (normally open) and N.C. (normally closed) configurations. The SPDT (single pole, double throw) switch allows for flexible wiring options, while the screw mount design ensures secure installation. With a rating of 6A and compatibility with both 240VAC and 240VDC, this switch can be used in a wide range of industrial, automotive, and linear conduit applications. Trust the HONEYWELL GLEB01B for dependable, high-quality performance.
Product Highlights:
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
Search Keywords:
GLEB01B
IN STOCK:
9
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$120.76
$120.760
3
$110.47
$331.410
5
$107.05
$535.250
8
$105.44
$843.520
10
+
$103.86
$1,038.600