GLEB24C
HoneywellMICRO SWITCH™ Global Miniature Limit Switches: GLE Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Top Roller Plunger, Ø 12 mm x 5 mm [0.47 in x 0.2 in] Metal Roller, 2NC, 2NO Double Pole Double Throw (DPDT), Snap Action, AC 15, A300; DC 13, Q300, PG 13,5 Triple Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66; NEMA 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLEB24C
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Miniature
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
13 N
Dimension:
65mm x 31.1mm x 95mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
The HONEYWELL part GLEB24C is a MICRO SWITCH™ Global Miniature Limit Switch that is designed for a wide range of industrial applications. It features an EN50047 mounting standard with an epoxy-coated zinc housing. The switch has a top roller plunger with a metal roller measuring Ø 12 mm x 5 mm [0.47 in x 0.2 in]. With a 2NC, 2NO double pole double throw (DPDT) configuration, this snap action switch provides reliable operation. It is rated for AC 15, A300 and DC 13, Q300 applications. The switch is compatible with PG 13,5 triple conduit and can operate in temperatures ranging from -40 °C to 85 °C [-40 °F to 185 °F]. Featuring an IP 66 rating and meeting NEMA 1, 4, 12, and 13 standards, this switch is suitable for various environmental conditions. It is also certified by CE, CCC, CSA, and UL for safety and quality assurance.
Product Highlights:
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
Search Keywords:
GLEB24C
IN STOCK:
22
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$263.41
$263.410
3
$259.46
$778.380
5
$191.60
$958.000
8
$142.20
$1,137.600
10
+
$139.36
$1,393.600