GLLA01A1Y
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary with Roller Conduit 6A 600VAC 250VDC 12N Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLLA01A1Y
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Global
Actuator Style:
Side Rotary with Roller
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
12 N
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 12, 13
Body Orientation:
Right Angle
Life Cycle:
Discontinued
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Conduit 6A 600VAC 250VDC 12N Rotary Screw Mount
Product Highlights:
- Double break, direct-opening snap-action contacts conform to IEC 60947-5-1-3
- EN50047 mounting
- Galvanically isolated contacts
- Double-insulated plastic housing
- 20 mm and 1/2" NPT conduit options
- Contact block integral to switch housing
- Hinge cover for easy wiring access
- 50 mm rollers ideal for elevator applications
- Sealing IP65, NEMA 1, 12, 13
- c-UL-US, CE, CCC
Search Keywords:
GLLA01A1Y
This product is discontinued, but still in stock
IN STOCK:
236
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$24.322
$24.322
10
$21.467
$214.670
30
$19.810
$594.300
50
$19.217
$960.850
100
$17.494
$1,749.400
250
$16.786
$4,196.500
500
+
$16.345
$8,172.500
Product Guides