GLLA01A2B
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary with Roller Conduit 6A 600VAC 250VDC 12N Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLLA01A2B
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Type:
Global
Actuator Style:
Side Rotary with Roller
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
12 N
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 12, 13
Body Orientation:
Right Angle
The Honeywell GLLA01A2B is a versatile switch limit designed for both normally open (N.O.) and normally closed (N.C.) configurations. This switch features a single-pole double-throw (SPDT) contact mechanism, allowing for dual output options. The side rotary design with a roller provides smooth and reliable operation.With a rating of 6A at 600VAC and 250VDC, this switch is capable of handling various electrical loads. The 12N rotary screw mount ensures convenient installation and secure positioning.Ideal for industrial applications, the Honeywell GLLA01A2B offers dependable and durable performance in a compact and space-saving design.
Product Highlights:
- Double break, direct-opening snap-action contacts conform to IEC 60947-5-1-3
- EN50047 mounting
- Galvanically isolated contacts
- Double-insulated plastic housing
- 20 mm and 1/2" NPT conduit options
- Contact block integral to switch housing
- Hinge cover for easy wiring access
- 50 mm rollers ideal for elevator applications
- Sealing IP65, NEMA 1, 12, 13
- c-UL-US, CE, CCC
Search Keywords:
GLLA01A2B
IN STOCK:
179
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$34.78
$34.780
5
$31.03
$155.150
10
$30.57
$305.700
30
$29.23
$876.900
60
$27.63
$1,657.800
120
$27.22
$3,266.400
270
+
$26.54
$7,165.800
Product Guides
CUSTOMERS
ALSO BOUGHT
284506-3
Pluggable Terminal Block - Right Angle - 3.5 mm - 3 Ways - 30 AWG - 14 AWG - 2 mm² - Screw...
284506-5
5 POS TERMI-BLOK PLUG STACK 3,
284506-6
Pluggable Terminal Block - 3.5 mm - 6 Ways - 30 AWG - 14 AWG - 2 mm² - Screw.
284506-8
8 POS TERMI-BLOK PLUG STACK 3,
AZ762-1A-12DE
16A SPDT Mini Power Relay 12VDC coil SPST-NO