help desk software
DATA SHEET

GLLA01A2Y

Honeywell

Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC 12N Rotary Conduit .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLLA01A2Y
RoHS:
Yes
HTS:
8536500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Type:
Global
Actuator Style:
Side Rotary with Roller
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
12 N
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 12, 13
Body Orientation:
Right Angle

Limit Switches are generally used to control machinery in industrial applications. They act as a safety interlock and can be used to establish or disrupt electrical connections. These limit switches are generally used in various applications, including escalators, elevators, aerial/platform lifts, industrial doors, and packaging equipment.

GLLA01A2Y Limit Switch from Honeywell is a miniature-type, industrial limit switch. Featuring a double-insulated plastic housing, this Honeywell Limit Switch is compact in size and requires less space for mounting. It is also designed with direct opening normally closed circuits. As an added advantage, the hinge cover of this Conduit Switch enables easy wiring access.

Product Highlights:
  • Double break, direct-opening snap-action contacts conform to IEC 60947-5-1-3
  • EN50047 mounting
  • Galvanically isolated contacts
  • Double-insulated plastic housing
  • 20 mm and 1/2" NPT conduit options
  • Contact block integral to switch housing
  • Hinge cover for easy wiring access
  • 50 mm rollers ideal for elevator applications
  • Sealing IP66: NEMA 1, 12, 13
  • c-UL-US, CE, CCC
Search Keywords:
GLLA01A2Y
IN STOCK: 150
Can Ship immediately
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.95
$39.950
5
$35.65
$178.250
10
$35.11
$351.100
30
$33.58
$1,007.400
60
$31.74
$1,904.400
120
$30.89
$3,706.800
270 +
$30.43
$8,216.100
Tools/3D Models