help desk software
DATA SHEET

GLLA01A3B

Honeywell

Switch Limit N.O./N.C. SPDT Side Rotary with Roller Conduit Rotary Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLLA01A3B
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Global
Actuator Style:
Side Rotary with Roller
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 12, 13
Body Orientation:
Right Angle
Life Cycle:
Discontinued
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Conduit Rotary Screw Mount
Search Keywords:
GLLA01A3B
  This product is discontinued, but still in stock
IN STOCK: 962
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.972
$20.972
10
$18.421
$184.210
30
$16.940
$508.200
100
$14.906
$1,490.600
250
$14.272
$3,568.000
500
$13.878
$6,939.000
1,000 +
$13.325
$13,325.000
Tools/3D Models