help desk software
DATA SHEET

GLLA01A4J

Honeywell

Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Lever Conduit 6A 600VAC 250VDC 12N Rotary Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLLA01A4J
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Global
Actuator Style:
Side Rotary with Adjustable Rod Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
12 N
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 12, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Lever Conduit 6A 600VAC 250VDC 12N Rotary Screw Mount
Search Keywords:
GLLA01A4J
IN STOCK: 153
Can Ship immediately
MOQ for out of Stock Qty:
8
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$76.28
$76.280
5
$53.61
$268.050
8
$48.06
$384.480
15
$43.71
$655.650
23
$41.60
$956.800
30 +
$40.50
$1,215.000
Tools/3D Models