help desk software
DATA SHEET

GLLA01B

Honeywell

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 6A 600VAC 250VDC 9.8N Linear Conduit .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLLA01B
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Type:
Global
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
9.8 N
Dimension:
30.5 x 31 x 70.5 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 12, 13
Body Orientation:
Straight
The HONEYWELL GLLA01B is a versatile switch limit designed for various applications. It features a top plunger with a linear conduit for easy installation. This switch has a single-pole, double-throw (SPDT) configuration with both normally open (N.O.) and normally closed (N.C.) contacts, allowing for flexible circuit control. With a rating of 6A at 600VAC and 250VDC, this switch offers reliable performance in both AC and DC circuits. Its screw mount design ensures secure and stable installation. Additionally, the GLLA01B is equipped with a 9.8N actuation force, providing a smooth and responsive operation.Whether used in industrial machinery, automation systems, or commercial applications, the HONEYWELL GLLA01B switch limit offers reliable and efficient electrical control. Its robust construction and versatile features make it an ideal choice for a wide range of applications.
Product Highlights:
  • Double break, direct-opening snap-action contacts conform to IEC 60947-5-1-3
  • EN50047 mounting
  • Galvanically isolated contacts
  • Double-insulated plastic housing
  • 20 mm and 1/2" NPT conduit options
  • Contact block integral to switch housing
  • Hinge cover for easy wiring access
  • 50 mm rollers ideal for elevator applications
  • Sealing IP65, NEMA 1, 12, 13
  • c-UL-US, CE, CCC
Search Keywords:
GLLA01B
IN STOCK: 75
Can Ship immediately
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.88
$35.880
5
$32.02
$160.100
10
$31.54
$315.400
30
$30.16
$904.800
60
$28.51
$1,710.600
120
$27.51
$3,301.200
270 +
$26.42
$7,133.400
Tools/3D Models