GLLA01C
HoneywellSwitch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC 9.8N Linear Conduit .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLLA01C
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Type:
Global
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
9.8 N
Dimension:
30.5 x 31 x 81 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 12, 13
Body Orientation:
Straight
The HONEYWELL GLLA01C is a versatile switch limit with a unique design featuring a top roller plunger for precise and reliable operation. This model offers both normally open (N.O.) and normally closed (N.C.) SPDT contacts, making it suitable for a wide range of applications. With a high electrical rating of 6A at 600VAC and 250VDC, this switch is built to handle demanding electrical loads. The 9.8N linear conduit provides secure mounting options for seamless integration into your system. Trust HONEYWELL for high-quality, durable components like the GLLA01C for your industrial automation needs.
Search Keywords:
GLLA01C
IN STOCK:
50
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$34.05
$34.050
5
$31.85
$159.250
10
$30.38
$303.800
30
$28.62
$858.600
60
$27.05
$1,623.000
120
$26.65
$3,198.000
270
+
$25.99
$7,017.300
Product Guides
CUSTOMERS
ALSO BOUGHT
FPDM16P5101/S14
Retro reflective sensor - With polarization filter – Light/dark operate - Pulsed red LED -...
21009-84
Power Relay 120VAC 30A 3PST-NO (( 80.26mm 59.69mm)) Flange Mount
AR22V0R-10R
Switch Access Push Button Switch Button
33472-0601
Conn Housing RCP 6 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
914CE2-AQ
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...