GLLA01D
HoneywellSwitch Limit N.O./N.C. SPDT Top Roller Arm Conduit 6A 600VAC 250VDC 8N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLLA01D
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Global
Actuator Style:
Top Roller Arm
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
8 N
Dimension:
30.5 x 31 x 89 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 12, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Roller Arm Conduit 6A 600VAC 250VDC 8N Linear Screw Mount
Search Keywords:
GLLA01D
IN STOCK:
30
Can Ship immediately
MOQ for out of Stock Qty:
8
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$43.65
$43.650
5
$42.13
$210.650
8
$38.14
$305.120
15
$33.93
$508.950
23
$33.42
$768.660
30
+
$32.92
$987.600
Product Guides
CUSTOMERS
ALSO BOUGHT
5858-RD001
Hook-up Wire 16AWG 1.96mm Silver Plated Copper - Red - 600V - 304.8m (1000ft)/Spool
A100P100-4TA
Semiconductor Fuse - High Speed - Form 101 - 1000V - 100A - 200kA Breaking Capacity - TA I...
XA1E-BV303-R
Switch Emergency Stop N.C. 3PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
LSYAB3K
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
LSZ51A
Limit Switch Roller Lever - Fixed - Nylon - Front - HDLS Series.