help desk software
DATA SHEET

GLLA01F

Honeywell

Switch Limit N.O./N.C. SPDT Top Roller Arm Conduit 8N Linear Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLLA01F
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Type:
Global
Actuator Style:
Top Roller Arm
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
8 N
Dimension:
47.25 x 31 x 105.5 mm
Maximum Current Rating:
N/A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 12, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Roller Arm Conduit 8N Linear Screw Mount
Search Keywords:
GLLA01F
IN STOCK: 41
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$40.32
$40.320
5
$35.99
$179.950
10
$35.45
$354.500
30
$33.89
$1,016.700
60
$32.04
$1,922.400
120
$30.08
$3,609.600
270 +
$29.63
$8,000.100
Tools/3D Models